
74HC73D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC73D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC73D-Q100JCT-ND - Cut Tape (CT) 1727-74HC73D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC73D-Q100J |
Description | IC FF JK TYPE DOUBLE 1BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 83 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 25 | 7,59480 Kč | 189,87 Kč |
| 100 | 6,61600 Kč | 661,60 Kč |
| 250 | 6,14912 Kč | 1 537,28 Kč |
| 500 | 5,86790 Kč | 2 933,95 Kč |
| 1 000 | 5,71992 Kč | 5 719,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,53442 Kč | 11 336,05 Kč |
| 5 000 | 4,40682 Kč | 22 034,10 Kč |
| 7 500 | 4,34287 Kč | 32 571,52 Kč |
| 12 500 | 4,27204 Kč | 53 400,50 Kč |
| 17 500 | 4,23065 Kč | 74 036,38 Kč |
| 25 000 | 4,19086 Kč | 104 771,50 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |

