Parametric Equivalent
Similar

74HC7014D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC7014D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC7014D-Q100JCT-ND - Cut Tape (CT) 1727-74HC7014D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC7014D-Q100J |
Description | IC BUFF 2V/6V 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 6 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Input Type Schmitt Trigger | Base Product Number |
Output Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC7014D,118 | Nexperia USA Inc. | 15 395 | 1727-6342-1-ND | 31,29000 Kč | Parametric Equivalent |
| M74HC14YRM13TR | STMicroelectronics | 4 038 | 497-14386-1-ND | 18,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,82000 Kč | 328,20 Kč |
| 25 | 29,92640 Kč | 748,16 Kč |
| 100 | 26,74100 Kč | 2 674,10 Kč |
| 250 | 25,22112 Kč | 6 305,28 Kč |
| 500 | 25,13922 Kč | 12 569,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,75452 Kč | 56 886,30 Kč |
| 5 000 | 22,27476 Kč | 111 373,80 Kč |
| 7 500 | 22,03455 Kč | 165 259,12 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |



