Counter IC Divide-by-N 3 Element 3 Bit Negative Edge 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC6323AD,118

DigiKey Part Number
2156-74HC6323AD,118-1727-ND
Manufacturer
Manufacturer Product Number
74HC6323AD,118
Description
74HC6323A - NOW NEXPERIA 74HC632
Customer Reference
Detailed Description
Counter IC Divide-by-N 3 Element 3 Bit Negative Edge 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
3
Manufacturer
Nexperia USA Inc.
Count Rate
100 MHz
Series
Trigger Type
Negative Edge
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Divide-by-N
Package / Case
8-SOIC (0.154", 3.90mm Width)
Direction
Up
Supplier Device Package
8-SO
Number of Elements
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 866
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11866
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
27622,88783 Kč6 317,04 Kč
Unit Price without VAT:22,88783 Kč
Unit Price with VAT:27,69427 Kč