74HC595DB-Q100J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,37000 Kč
Datasheet
16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC595DB-Q100J

DigiKey Part Number
74HC595DB-Q100J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC595DB-Q100J
Description
IC SR TRI-STATE 8BIT 16-SSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes