Shift Shift Register 1 Element 8 Bit 16-DHXQFN (2x2.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC595BZX

DigiKey Part Number
1727-74HC595BZXTR-ND - Tape & Reel (TR)
1727-74HC595BZXCT-ND - Cut Tape (CT)
1727-74HC595BZXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC595BZX
Description
IC SR TRI-STATE 8BIT 16-DHXQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHXQFN (2x2.4)
Datasheet
 Datasheet
EDA/CAD Models
74HC595BZX Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-XFQFN Exposed Pad
Output Type
Tri-State
Supplier Device Package
16-DHXQFN (2x2.4)
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,14500 Kč51,45 Kč
254,57760 Kč114,44 Kč
1003,94760 Kč394,76 Kč
2503,64776 Kč911,94 Kč
5003,46676 Kč1 733,38 Kč
1 0003,31789 Kč3 317,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,13395 Kč9 401,85 Kč
6 0003,04398 Kč18 263,88 Kč
9 0002,99891 Kč26 990,19 Kč
15 0002,94897 Kč44 234,55 Kč
21 0002,91980 Kč61 315,80 Kč
30 0002,89174 Kč86 752,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč