Similar

74HC573DB-Q100J | |
|---|---|
DigiKey Part Number | 74HC573DB-Q100J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC573DB-Q100J |
Description | IC D-TYPE TRANSP 1:8 20-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
Category | Delay Time - Propagation 14ns |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 1:8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 2V ~ 6V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC573PW-Q100,118 | Nexperia USA Inc. | 4 640 | 1727-1458-1-ND | 7,98000 Kč | Similar |


