
74HC541D-Q100J | |
|---|---|
DigiKey Part Number | 1727-7956-2-ND - Tape & Reel (TR) 1727-7956-1-ND - Cut Tape (CT) 1727-7956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC541D-Q100J |
Description | IC BUFFER NON-INVERTING 6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 25 | 7,40960 Kč | 185,24 Kč |
| 100 | 6,45390 Kč | 645,39 Kč |
| 250 | 5,99840 Kč | 1 499,60 Kč |
| 500 | 5,72308 Kč | 2 861,54 Kč |
| 1 000 | 5,57172 Kč | 5 571,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,30976 Kč | 10 619,52 Kč |
| 4 000 | 5,15625 Kč | 20 625,00 Kč |
| 6 000 | 5,07937 Kč | 30 476,22 Kč |
| 10 000 | 4,99420 Kč | 49 942,00 Kč |
| 14 000 | 4,94442 Kč | 69 221,88 Kč |
| 20 000 | 4,89652 Kč | 97 930,40 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |

