Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC541D-Q100J

DigiKey Part Number
1727-7956-2-ND - Tape & Reel (TR)
1727-7956-1-ND - Cut Tape (CT)
1727-7956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC541D-Q100J
Description
IC BUFFER NON-INVERTING 6V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,25200 Kč82,52 Kč
257,39120 Kč184,78 Kč
1006,43800 Kč643,80 Kč
2505,98360 Kč1 495,90 Kč
5005,70894 Kč2 854,47 Kč
1 0005,55796 Kč5 557,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,29664 Kč10 593,28 Kč
4 0005,14351 Kč20 574,04 Kč
6 0005,06682 Kč30 400,92 Kč
10 0004,98186 Kč49 818,60 Kč
14 0004,93221 Kč69 050,94 Kč
20 0004,88443 Kč97 688,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč