74HC4852PW,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 341
Unit Price: 14,36000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: 143,56000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8
Unit Price: 128,16000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč

Similar


onsemi
In Stock: 1 390
Unit Price: 8,53000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 10,00036 Kč

Similar


Texas Instruments
In Stock: 1 877
Unit Price: 21,89000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 922
Unit Price: 13,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 111
Unit Price: 10,19000 Kč
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4852PW,118

DigiKey Part Number
1727-6612-2-ND - Tape & Reel (TR)
1727-6612-1-ND - Cut Tape (CT)
1727-6612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4852PW,118
Description
IC SWITCH SP4TX2 195OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 195Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
39ns, 78ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,40000 Kč15,40 Kč
1010,94400 Kč109,44 Kč
509,10880 Kč455,44 Kč
1008,54290 Kč854,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,65715 Kč14 142,88 Kč
Manufacturers Standard Package
Unit Price without VAT:15,40000 Kč
Unit Price with VAT:18,63400 Kč