
74HC4852D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-7955-2-ND - Tape & Reel (TR) 1727-7955-1-ND - Cut Tape (CT) 1727-7955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4852D-Q100,118 |
Description | IC SWITCH SP4T X 2 195OHM 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-SO |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 39ns, 78ns |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 10pF |
Series | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SP4T | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 195Ohm | Supplier Device Package 16-SO |
Channel-to-Channel Matching (ΔRon) 3Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,74400 Kč | 193,60 Kč |
| 100 | 6,74880 Kč | 674,88 Kč |
| 250 | 6,27504 Kč | 1 568,76 Kč |
| 500 | 5,98946 Kč | 2 994,73 Kč |
| 1 000 | 5,84458 Kč | 5 844,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,50584 Kč | 13 764,60 Kč |
| 5 000 | 5,35613 Kč | 26 780,65 Kč |
| 7 500 | 5,28114 Kč | 39 608,55 Kč |
| 12 500 | 5,19805 Kč | 64 975,62 Kč |
| 17 500 | 5,14949 Kč | 90 116,07 Kč |
| 25 000 | 5,10281 Kč | 127 570,25 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

