
74HC4851PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-1010-2-ND - Tape & Reel (TR) 1727-1010-1-ND - Cut Tape (CT) 1727-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4851PW-Q100,11 |
Description | IC MUX 8:1 195OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 78ns, 78ns |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 10pF |
Series | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Multiplexer/Demultiplexer Circuit 8:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 195Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,14700 Kč | 81,47 Kč |
| 25 | 7,29040 Kč | 182,26 Kč |
| 100 | 6,34350 Kč | 634,35 Kč |
| 250 | 5,89456 Kč | 1 473,64 Kč |
| 500 | 5,62368 Kč | 2 811,84 Kč |
| 1 000 | 5,47124 Kč | 5 471,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,16475 Kč | 12 911,88 Kč |
| 5 000 | 5,02272 Kč | 25 113,60 Kč |
| 7 500 | 4,95161 Kč | 37 137,07 Kč |
| 12 500 | 4,87278 Kč | 60 909,75 Kč |
| 17 500 | 4,82672 Kč | 84 467,60 Kč |
| 25 000 | 4,78245 Kč | 119 561,25 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

