74HC4538PW-Q100,11 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 655
Unit Price: 24,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 518
Unit Price: 11,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,28706 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 24,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 292
Unit Price: 19,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 858
Unit Price: 15,75000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,46065 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Monostable Multivibrator 25 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4538PW-Q100,11

DigiKey Part Number
1727-74HC4538PW-Q100,11TR-ND - Tape & Reel (TR)
1727-74HC4538PW-Q100,11CT-ND - Cut Tape (CT)
1727-74HC4538PW-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4538PW-Q100,11
Description
IC MMV 2-CIR 25-NS 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2 V ~ 6 V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Monostable
Mounting Type
Surface Mount
Independent Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Schmitt Trigger Input
No
Supplier Device Package
16-TSSOP
Propagation Delay
25 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4538PWTexas Instruments655296-26007-5-ND24,57000 KčSimilar
CD74HC4538PWRTexas Instruments8 518296-26008-1-ND11,97000 KčSimilar
CD74HC4538PWRG4Texas Instruments0CD74HC4538PWRG4-ND4,28706 KčSimilar
CD74HC4538PWTTexas Instruments0296-32074-1-ND24,57000 KčSimilar
CD74HC4538QPWRG4Q1Texas Instruments292296-23700-1-ND19,74000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,32300 Kč93,23 Kč
258,36560 Kč209,14 Kč
1007,30310 Kč730,31 Kč
2506,79664 Kč1 699,16 Kč
5006,49132 Kč3 245,66 Kč
1 0006,35798 Kč6 357,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,97393 Kč14 934,83 Kč
5 0005,81384 Kč29 069,20 Kč
7 5005,73363 Kč43 002,22 Kč
12 5005,64480 Kč70 560,00 Kč
17 5005,59290 Kč97 875,75 Kč
25 0005,54294 Kč138 573,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč