
74HC4520D,118 | |
---|---|
DigiKey Part Number | 1727-7299-2-ND - Tape & Reel (TR) 1727-7299-1-ND - Cut Tape (CT) 1727-7299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4520D,118 |
Description | IC BINARY COUNTER DL 4BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 69 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,66000 Kč | 16,66 Kč |
10 | 11,87300 Kč | 118,73 Kč |
50 | 9,90680 Kč | 495,34 Kč |
100 | 9,29640 Kč | 929,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 7,50205 Kč | 18 755,12 Kč |
5 000 | 7,30141 Kč | 36 507,05 Kč |
Unit Price without VAT: | 16,66000 Kč |
---|---|
Unit Price with VAT: | 20,15860 Kč |