Parametric Equivalent
Parametric Equivalent

74HC4514PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC4514PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC4514PW-Q100J |
Description | IC DECODER/DEMUX 1X4:16 24-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Decoder/Demultiplexer | Qualification AEC-Q100 |
Circuit 1 x 4:16 | Mounting Type Surface Mount |
Independent Circuits 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Current - Output High, Low 5.2mA, 5.2mA | Supplier Device Package 24-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC154PW,118 | Nexperia USA Inc. | 7 500 | 1727-5944-1-ND | 18,27000 Kč | Parametric Equivalent |
| 74HC4514PW,118 | Nexperia USA Inc. | 4 300 | 1727-6608-1-ND | 21,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,17220 Kč | 30 430,50 Kč |
| 5 000 | 11,88474 Kč | 59 423,70 Kč |
| 7 500 | 11,74088 Kč | 88 056,60 Kč |
| 12 500 | 11,58132 Kč | 144 766,50 Kč |
| 17 500 | 11,48820 Kč | 201 043,50 Kč |
| Unit Price without VAT: | 12,17220 Kč |
|---|---|
| Unit Price with VAT: | 14,72836 Kč |



