
74HC4511D,653 | |
|---|---|
DigiKey Part Number | 1727-6337-2-ND - Tape & Reel (TR) 1727-6337-1-ND - Cut Tape (CT) 1727-6337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4511D,653 |
Description | IC DRVR 7 SEGMENT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED, LCD Driver 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4511D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED, LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,16400 Kč | 204,10 Kč |
| 100 | 7,12040 Kč | 712,04 Kč |
| 250 | 6,62108 Kč | 1 655,27 Kč |
| 500 | 6,32082 Kč | 3 160,41 Kč |
| 1 000 | 6,07346 Kč | 6 073,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,81233 Kč | 14 530,83 Kč |
| 5 000 | 5,65493 Kč | 28 274,65 Kč |
| 7 500 | 5,57615 Kč | 41 821,12 Kč |
| 12 500 | 5,48884 Kč | 68 610,50 Kč |
| 17 500 | 5,43780 Kč | 95 161,50 Kč |
| 25 000 | 5,38873 Kč | 134 718,25 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


