1 Circuit IC Switch 16:1 120Ohm 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4067DB,118

DigiKey Part Number
2156-74HC4067DB,118-954-ND
Manufacturer
Manufacturer Product Number
74HC4067DB,118
Description
NEXPERIA 74HC4067DB - SINGLE-END
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 120Ohm 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 45ns
-3db Bandwidth
100MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
800nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257 365
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:257365
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
29621,20797 Kč6 277,56 Kč
Unit Price without VAT:21,20797 Kč
Unit Price with VAT:25,66164 Kč