3 Circuit IC Switch 120Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4053D,652

DigiKey Part Number
2156-74HC4053D,652-954-ND
Manufacturer
Manufacturer Product Number
74HC4053D,652
Description
NEXPERIA 74HC4053D - SINGLE-ENDE
Customer Reference
Detailed Description
3 Circuit IC Switch 120Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
170MHz
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
3.5pF
Packaging
Bulk
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Active
Crosstalk
-60dB @ 1MHz
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
On-State Resistance (Max)
120Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
2V ~ 10V
Supplier Device Package
16-SO
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Base Product Number
Switch Time (Ton, Toff) (Max)
31ns, 29ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64 196
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:64196
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
62610,07904 Kč6 309,48 Kč
Unit Price without VAT:10,07904 Kč
Unit Price with VAT:12,19564 Kč