
74HC4046APW,118 | |
|---|---|
DigiKey Part Number | 1727-6604-2-ND - Tape & Reel (TR) 1727-6604-1-ND - Cut Tape (CT) 1727-6604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4046APW,118 |
Description | IC PHASE LOCK LOOP 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 21MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 21MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 25 | 9,74320 Kč | 243,58 Kč |
| 100 | 8,52310 Kč | 852,31 Kč |
| 250 | 7,94144 Kč | 1 985,36 Kč |
| 500 | 7,59078 Kč | 3 795,39 Kč |
| 1 000 | 7,30226 Kč | 7 302,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,51408 Kč | 16 285,20 Kč |
| 5 000 | 6,34085 Kč | 31 704,25 Kč |
| 7 500 | 6,25416 Kč | 46 906,20 Kč |
| 12 500 | 6,15813 Kč | 76 976,62 Kč |
| 17 500 | 6,10197 Kč | 106 784,47 Kč |
| 25 000 | 6,04795 Kč | 151 198,75 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



