
74HC4020PW,118 | |
|---|---|
DigiKey Part Number | 1727-6603-2-ND - Tape & Reel (TR) 1727-6603-1-ND - Cut Tape (CT) 1727-6603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4020PW,118 |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 109 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 6,50080 Kč | 162,52 Kč |
| 100 | 5,65060 Kč | 565,06 Kč |
| 250 | 5,24364 Kč | 1 310,91 Kč |
| 500 | 4,99794 Kč | 2 498,97 Kč |
| 1 000 | 4,83500 Kč | 4 835,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,58218 Kč | 11 455,45 Kč |
| 5 000 | 4,45351 Kč | 22 267,55 Kč |
| 7 500 | 4,38903 Kč | 32 917,72 Kč |
| 12 500 | 4,31766 Kč | 53 970,75 Kč |
| 17 500 | 4,27591 Kč | 74 828,42 Kč |
| 25 000 | 4,23578 Kč | 105 894,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

