
74HC4002D,653 | |
|---|---|
DigiKey Part Number | 1727-6326-2-ND - Tape & Reel (TR) 1727-6326-1-ND - Cut Tape (CT) 1727-6326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4002D,653 |
Description | IC GATE NOR 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,20760 Kč | 130,19 Kč |
| 100 | 4,50410 Kč | 450,41 Kč |
| 250 | 4,16852 Kč | 1 042,13 Kč |
| 500 | 3,96610 Kč | 1 983,05 Kč |
| 1 000 | 3,79938 Kč | 3 799,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,62342 Kč | 9 058,55 Kč |
| 5 000 | 3,51742 Kč | 17 587,10 Kč |
| 7 500 | 3,46431 Kč | 25 982,32 Kč |
| 12 500 | 3,40551 Kč | 42 568,88 Kč |
| 17 500 | 3,37111 Kč | 58 994,42 Kč |
| 25 000 | 3,33804 Kč | 83 451,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

