Similar
Similar
Similar
Similar
Similar

74HC377PW,118 | |
|---|---|
DigiKey Part Number | 1727-4297-2-ND - Tape & Reel (TR) 1727-4297-1-ND - Cut Tape (CT) 1727-4297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC377PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 83 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,28280 Kč | 157,07 Kč |
| 100 | 5,45740 Kč | 545,74 Kč |
| 250 | 5,06220 Kč | 1 265,55 Kč |
| 500 | 4,82366 Kč | 2 411,83 Kč |
| 1 000 | 4,65841 Kč | 4 658,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,42000 Kč | 11 050,00 Kč |
| 5 000 | 4,29510 Kč | 21 475,50 Kč |
| 7 500 | 4,23255 Kč | 31 744,12 Kč |
| 12 500 | 4,16321 Kč | 52 040,13 Kč |
| 17 500 | 4,12272 Kč | 72 147,60 Kč |
| 25 000 | 4,08375 Kč | 102 093,75 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



