74HC377PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 488
Unit Price: 0,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,46683 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 890
Unit Price: 0,60000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,50000 Kč
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC377PW,118

DigiKey Part Number
1727-4297-2-ND - Tape & Reel (TR)
1727-4297-1-ND - Cut Tape (CT)
1727-4297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC377PW,118
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
83 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC377PWTexas Instruments488296-48408-ND0,91000 KčSimilar
CD74HC377PWG4Texas Instruments0CD74HC377PWG4-ND0,46683 KčSimilar
CD74HC377PWRTexas Instruments5 890296-31582-1-ND0,60000 KčSimilar
MC74HC377ADTGonsemi0MC74HC377ADTG-ND0,00000 KčSimilar
MC74HC377ADTR2Gonsemi0488-MC74HC377ADTR2GCT-ND0,50000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
107,03400 Kč70,34 Kč
256,28280 Kč157,07 Kč
1005,45740 Kč545,74 Kč
2505,06220 Kč1 265,55 Kč
5004,82366 Kč2 411,83 Kč
1 0004,65841 Kč4 658,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,42000 Kč11 050,00 Kč
5 0004,29510 Kč21 475,50 Kč
7 5004,23255 Kč31 744,12 Kč
12 5004,16321 Kč52 040,13 Kč
17 5004,12272 Kč72 147,60 Kč
25 0004,08375 Kč102 093,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč