
74HC373BQ-Q100,115 | |
|---|---|
DigiKey Part Number | 1727-74HC373BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HC373BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HC373BQ-Q100,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC373BQ-Q100,115 |
Description | IC D-TYPE TRANSP 8:8 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Delay Time - Propagation 12ns |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-VFQFN Exposed Pad |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 2V ~ 6V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC373BQ,115 | Nexperia USA Inc. | 2 082 | 1727-6916-1-ND | 10,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,63520 Kč | 165,88 Kč |
| 100 | 5,76820 Kč | 576,82 Kč |
| 250 | 5,35280 Kč | 1 338,20 Kč |
| 500 | 5,10294 Kč | 2 551,47 Kč |
| 1 000 | 4,94167 Kč | 4 941,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,63951 Kč | 13 918,53 Kč |
| 6 000 | 4,51524 Kč | 27 091,44 Kč |
| 9 000 | 4,45293 Kč | 40 076,37 Kč |
| 15 000 | 4,38396 Kč | 65 759,40 Kč |
| 21 000 | 4,34365 Kč | 91 216,65 Kč |
| 30 000 | 4,30486 Kč | 129 145,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

