
74HC367D,653 | |
|---|---|
DigiKey Part Number | 1727-2038-2-ND - Tape & Reel (TR) 1727-2038-1-ND - Cut Tape (CT) 1727-2038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC367D,653 |
Description | IC BUFF 2V/6V 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 100 | 5,27890 Kč | 527,89 Kč |
| 250 | 4,89504 Kč | 1 223,76 Kč |
| 500 | 4,66366 Kč | 2 331,83 Kč |
| 1 000 | 4,49651 Kč | 4 496,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,62912 Kč | 6 572,80 Kč |
| 5 000 | 2,54781 Kč | 12 739,05 Kč |
| 7 500 | 2,50708 Kč | 18 803,10 Kč |
| 12 500 | 2,46196 Kč | 30 774,50 Kč |
| 17 500 | 2,43558 Kč | 42 622,65 Kč |
| 25 000 | 2,41021 Kč | 60 255,25 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

