
74HC30PW,118 | |
|---|---|
DigiKey Part Number | 1727-6596-2-ND - Tape & Reel (TR) 1727-6596-1-ND - Cut Tape (CT) 1727-6596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC30PW,118 |
Description | IC GATE NAND 1CH 8-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 25 | 3,35120 Kč | 83,78 Kč |
| 100 | 2,86830 Kč | 286,83 Kč |
| 250 | 2,64156 Kč | 660,39 Kč |
| 500 | 2,50380 Kč | 1 251,90 Kč |
| 1 000 | 2,39062 Kč | 2 390,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,25997 Kč | 5 649,93 Kč |
| 5 000 | 2,18824 Kč | 10 941,20 Kč |
| 7 500 | 2,15229 Kč | 16 142,17 Kč |
| 12 500 | 2,11247 Kč | 26 405,88 Kč |
| 17 500 | 2,08919 Kč | 36 560,82 Kč |
| 25 000 | 2,06682 Kč | 51 670,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


