
74HC2G17GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-1178-2-ND - Tape & Reel (TR) 1727-1178-1-ND - Cut Tape (CT) 1727-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G17GW-Q100H |
Description | IC BUFFER NON-INVERT 6V 6-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC2G17GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 25 | 3,94040 Kč | 98,51 Kč |
| 100 | 3,39330 Kč | 339,33 Kč |
| 250 | 3,12888 Kč | 782,22 Kč |
| 500 | 2,97016 Kč | 1 485,08 Kč |
| 1 000 | 2,83943 Kč | 2 839,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47246 Kč | 7 417,38 Kč |
| 6 000 | 2,39844 Kč | 14 390,64 Kč |
| 9 000 | 2,36139 Kč | 21 252,51 Kč |
| 15 000 | 2,32031 Kč | 34 804,65 Kč |
| 21 000 | 2,29631 Kč | 48 222,51 Kč |
| 30 000 | 2,27323 Kč | 68 196,90 Kč |
| 75 000 | 2,22354 Kč | 166 765,50 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

