Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC2G17GW-Q100H

DigiKey Part Number
1727-1178-2-ND - Tape & Reel (TR)
1727-1178-1-ND - Cut Tape (CT)
1727-1178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC2G17GW-Q100H
Description
IC BUFF 2V/6V 6-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC2G17GW-Q100H Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Bits per Element
1
Supplier Device Package
6-TSSOP
Input Type
Schmitt Trigger
Base Product Number
Output Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 227
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,22100 Kč42,21 Kč
253,74600 Kč93,65 Kč
1003,21690 Kč321,69 Kč
2502,96492 Kč741,23 Kč
5002,81290 Kč1 406,45 Kč
1 0002,68816 Kč2 688,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,53390 Kč7 601,70 Kč
6 0002,45845 Kč14 750,70 Kč
9 0002,42063 Kč21 785,67 Kč
15 0002,37872 Kč35 680,80 Kč
21 0002,35425 Kč49 439,25 Kč
30 0002,33070 Kč69 921,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč