
74HC2G00DP,125 | |
|---|---|
DigiKey Part Number | 1727-8396-2-ND - Tape & Reel (TR) 1727-8396-1-ND - Cut Tape (CT) 1727-8396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G00DP,125 |
Description | IC GATE NAND 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 7ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,21640 Kč | 105,41 Kč |
| 100 | 3,63060 Kč | 363,06 Kč |
| 250 | 3,35128 Kč | 837,82 Kč |
| 500 | 3,18288 Kč | 1 591,44 Kč |
| 1 000 | 3,04450 Kč | 3 044,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,87337 Kč | 8 620,11 Kč |
| 6 000 | 2,78962 Kč | 16 737,72 Kč |
| 9 000 | 2,74768 Kč | 24 729,12 Kč |
| 15 000 | 2,70120 Kč | 40 518,00 Kč |
| 21 000 | 2,67405 Kč | 56 155,05 Kč |
| 30 000 | 2,64792 Kč | 79 437,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



