
74HC257D,653 | |
|---|---|
DigiKey Part Number | 1727-6322-2-ND - Tape & Reel (TR) 1727-6322-1-ND - Cut Tape (CT) 1727-6322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC257D,653 |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC257D,653 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 25 | 5,37560 Kč | 134,39 Kč |
| 100 | 4,64900 Kč | 464,90 Kč |
| 250 | 4,30460 Kč | 1 076,15 Kč |
| 500 | 4,09628 Kč | 2 048,14 Kč |
| 1 000 | 3,92516 Kč | 3 925,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,74445 Kč | 9 361,12 Kč |
| 5 000 | 3,63547 Kč | 18 177,35 Kč |
| 7 500 | 3,58091 Kč | 26 856,82 Kč |
| 12 500 | 3,52046 Kč | 44 005,75 Kč |
| 17 500 | 3,48514 Kč | 60 989,95 Kč |
| 25 000 | 3,45116 Kč | 86 279,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

