
74HC244D-Q100,118 | |
|---|---|
DigiKey Part Number | 2156-74HC244D-Q100,118-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74HC244D-Q100,118 |
Description | IC BUFFER NON-INVERTING 6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 461 | 13,53950 Kč | 6 241,71 Kč |
| Unit Price without VAT: | 13,53950 Kč |
|---|---|
| Unit Price with VAT: | 16,38280 Kč |


