
74HC240BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6910-2-ND - Tape & Reel (TR) 1727-6910-1-ND - Cut Tape (CT) 1727-6910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC240BQ,115 |
Description | IC BUFFER INVERTING 6V 20-DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC240BQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,52517 Kč | 16 575,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 10,33600 Kč | 103,36 Kč |
| 50 | 8,60100 Kč | 430,05 Kč |
| 100 | 8,06000 Kč | 806,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 Kč | 14,56 Kč |
| 10 | 10,21600 Kč | 102,16 Kč |
| 50 | 8,50140 Kč | 425,07 Kč |
| 100 | 7,96660 Kč | 796,66 Kč |
| Unit Price without VAT: | 14,56000 Kč |
|---|---|
| Unit Price with VAT: | 17,61760 Kč |

