
74HC238D,653 | |
|---|---|
DigiKey Part Number | 1727-2790-2-ND - Tape & Reel (TR) 1727-2790-1-ND - Cut Tape (CT) 1727-2790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC238D,653 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC238D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 25 | 4,41800 Kč | 110,45 Kč |
| 100 | 3,80690 Kč | 380,69 Kč |
| 250 | 3,51676 Kč | 879,19 Kč |
| 500 | 3,34120 Kč | 1 670,60 Kč |
| 1 000 | 3,19674 Kč | 3 196,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,04446 Kč | 7 611,15 Kč |
| 5 000 | 2,95265 Kč | 14 763,25 Kč |
| 7 500 | 2,90665 Kč | 21 799,88 Kč |
| 12 500 | 2,85571 Kč | 35 696,38 Kč |
| 17 500 | 2,82593 Kč | 49 453,78 Kč |
| 25 000 | 2,79728 Kč | 69 932,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



