
74HC21D,653 | |
|---|---|
DigiKey Part Number | 1727-6319-2-ND - Tape & Reel (TR) 1727-6319-1-ND - Cut Tape (CT) 1727-6319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC21D,653 |
Description | IC GATE AND 2CH 4-INP 14SO |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC21D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 19ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,59480 Kč | 89,87 Kč |
| 100 | 3,08880 Kč | 308,88 Kč |
| 250 | 2,84564 Kč | 711,41 Kč |
| 500 | 2,69950 Kč | 1 349,75 Kč |
| 1 000 | 2,57876 Kč | 2 578,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,45139 Kč | 6 128,47 Kč |
| 5 000 | 2,37462 Kč | 11 873,10 Kč |
| 7 500 | 2,33618 Kč | 17 521,35 Kč |
| 12 500 | 2,29360 Kč | 28 670,00 Kč |
| 17 500 | 2,26871 Kč | 39 702,43 Kč |
| 25 000 | 2,24476 Kč | 56 119,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




