
74HC20PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC20PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC20PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC20PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC20PW-Q100,118 |
Description | IC GATE NAND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 4 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC20ADTR2G | onsemi | 7 327 | MC74HC20ADTR2GOSCT-ND | 6,51000 Kč | Similar |
| SN74HC20PW | Rochester Electronics, LLC | 2 044 | 2156-SN74HC20PW-ND | 20,79000 Kč | Similar |
| SN74HC20PWR | Texas Instruments | 8 017 | 296-39202-1-ND | 8,82000 Kč | Similar |
| SN74HC20PWT | Texas Instruments | 30 588 | 296-SN74HC20PWTCT-ND | 20,79000 Kč | Similar |
| SN74HCS20QPWRQ1 | Texas Instruments | 3 076 | 296-SN74HCS20QPWRQ1CT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 25 | 4,10720 Kč | 102,68 Kč |
| 100 | 3,53820 Kč | 353,82 Kč |
| 250 | 3,26560 Kč | 816,40 Kč |
| 500 | 3,10140 Kč | 1 550,70 Kč |
| 1 000 | 2,96576 Kč | 2 965,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,81466 Kč | 7 036,65 Kč |
| 5 000 | 2,72856 Kč | 13 642,80 Kč |
| 7 500 | 2,68548 Kč | 20 141,10 Kč |
| 12 500 | 2,63772 Kč | 32 971,50 Kč |
| 17 500 | 2,60981 Kč | 45 671,68 Kč |
| 25 000 | 2,58297 Kč | 64 574,25 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

