74HC1G86GV-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 147 917
Unit Price: 2,30978 Kč
Datasheet

Direct


onsemi
In Stock: 23 436
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
XOR (Exclusive OR) IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC1G86GV-Q100H

DigiKey Part Number
1727-74HC1G86GV-Q100HTR-ND - Tape & Reel (TR)
1727-74HC1G86GV-Q100HCT-ND - Cut Tape (CT)
1727-74HC1G86GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G86GV-Q100H
Description
IC GATE XOR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-74A
Voltage - Supply
2V ~ 6V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
20 µA
Base Product Number
Current - Output High, Low
2.6mA, 2.6mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G86DTT1Gonsemi147 917MC74VHC1G86DTT1GOSCT-ND2,30978 KčDirect
NC7S86M5Xonsemi23 436NC7S86M5XCT-ND2,10000 KčDirect
NLVVHC1G86DTT1Gonsemi0NLVVHC1G86DTT1G-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,43600 Kč24,36 Kč
252,13320 Kč53,33 Kč
1001,81420 Kč181,42 Kč
2501,66136 Kč415,34 Kč
5001,56856 Kč784,28 Kč
1 0001,49233 Kč1 492,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,39805 Kč4 194,15 Kč
6 0001,35189 Kč8 111,34 Kč
9 0001,32878 Kč11 959,02 Kč
15 0001,30318 Kč19 547,70 Kč
21 0001,28821 Kč27 052,41 Kč
30 0001,27382 Kč38 214,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč