
74HC1G66GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-7927-2-ND - Tape & Reel (TR) 1727-7927-1-ND - Cut Tape (CT) 1727-7927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G66GV-Q100H |
Description | IC SWITCH SPST-NOX1 80OHM SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 80Ohm SC-74A |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 20ns, 20ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Series | Current - Leakage (IS(off)) (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SPST - NO | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 80Ohm | Supplier Device Package SC-74A |
Voltage - Supply, Single (V+) 2V ~ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,72120 Kč | 68,03 Kč |
| 100 | 2,32240 Kč | 232,24 Kč |
| 250 | 2,13172 Kč | 532,93 Kč |
| 500 | 2,01706 Kč | 1 008,53 Kč |
| 1 000 | 1,92279 Kč | 1 922,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80625 Kč | 5 418,75 Kč |
| 6 000 | 1,74920 Kč | 10 495,20 Kč |
| 9 000 | 1,72065 Kč | 15 485,85 Kč |
| 15 000 | 1,68898 Kč | 25 334,70 Kč |
| 21 000 | 1,67048 Kč | 35 080,08 Kč |
| 30 000 | 1,65268 Kč | 49 580,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

