
74HC1G32GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC1G32GV-Q100HTR-ND - Tape & Reel (TR) 1727-74HC1G32GV-Q100HCT-ND - Cut Tape (CT) 1727-74HC1G32GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G32GV-Q100H |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 2V ~ 6V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 2.6mA, 2.6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 25 | 1,98240 Kč | 49,56 Kč |
| 100 | 1,67980 Kč | 167,98 Kč |
| 250 | 1,53704 Kč | 384,26 Kč |
| 500 | 1,45012 Kč | 725,06 Kč |
| 1 000 | 1,37894 Kč | 1 378,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29061 Kč | 3 871,83 Kč |
| 6 000 | 1,24746 Kč | 7 484,76 Kč |
| 9 000 | 1,22582 Kč | 11 032,38 Kč |
| 15 000 | 1,20186 Kč | 18 027,90 Kč |
| 21 000 | 1,18786 Kč | 24 945,06 Kč |
| 30 000 | 1,17438 Kč | 35 231,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

