
74HC1G125GV,125 | |
|---|---|
DigiKey Part Number | 1727-6036-2-ND - Tape & Reel (TR) 1727-6036-1-ND - Cut Tape (CT) 1727-6036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G125GV,125 |
Description | IC BUFFER NON-INVERT 6V SC-74A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G125GV,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,18900 Kč | 21,89 Kč |
| 25 | 1,91960 Kč | 47,99 Kč |
| 100 | 1,62930 Kč | 162,93 Kč |
| 250 | 1,48864 Kč | 372,16 Kč |
| 500 | 1,40404 Kč | 702,02 Kč |
| 1 000 | 1,33457 Kč | 1 334,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24869 Kč | 3 746,07 Kč |
| 6 000 | 1,20669 Kč | 7 240,14 Kč |
| 9 000 | 1,18563 Kč | 10 670,67 Kč |
| 15 000 | 1,16231 Kč | 17 434,65 Kč |
| 21 000 | 1,14868 Kč | 24 122,28 Kč |
| 30 000 | 1,13557 Kč | 34 067,10 Kč |
| 75 000 | 1,10734 Kč | 83 050,50 Kč |
| 150 000 | 1,09033 Kč | 163 549,50 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |

