


74HC1G02GW,125 | |
|---|---|
DigiKey Part Number | 1727-3258-2-ND - Tape & Reel (TR) 1727-3258-1-ND - Cut Tape (CT) 1727-3258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G02GW,125 |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC1G02DFT1G | onsemi | 4 750 | MC74HC1G02DFT1G-ND | 0,16998 Kč | Similar |
| MC74HC1G02DFT2 | onsemi | 15 000 | MC74HC1G02DFT2-ND | 0,06799 Kč | Similar |
| MC74HC1G02DFT2G | onsemi | 857 | MC74HC1G02DFT2GOSCT-ND | 0,08000 Kč | Similar |
| NC7S02P5X | onsemi | 1 186 | NC7S02P5XCT-ND | 0,08000 Kč | Similar |
| SN74AHC1G02DCKR | Texas Instruments | 16 815 | 296-8742-1-ND | 0,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,19280 Kč | 29,82 Kč |
| 100 | 0,99740 Kč | 99,74 Kč |
| 250 | 0,90628 Kč | 226,57 Kč |
| 500 | 0,85126 Kč | 425,63 Kč |
| 1 000 | 0,80569 Kč | 805,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74956 Kč | 2 248,68 Kč |
| 6 000 | 0,72209 Kč | 4 332,54 Kč |
| 9 000 | 0,70831 Kč | 6 374,79 Kč |
| 15 000 | 0,69307 Kč | 10 396,05 Kč |
| 21 000 | 0,68415 Kč | 14 367,15 Kč |
| 30 000 | 0,67558 Kč | 20 267,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

