NAND Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND Gate IC 1 Channel 5-TSSOP
SOT 353

74HC1G00GW-Q100H

DigiKey Part Number
1727-7924-2-ND - Tape & Reel (TR)
1727-7924-1-ND - Cut Tape (CT)
1727-7924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G00GW-Q100H
Description
IC GATE NAND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC1G00GW-Q100H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
5-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
20 µA
Base Product Number
Current - Output High, Low
2.6mA, 2.6mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 596
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,76400 Kč17,64 Kč
251,54560 Kč38,64 Kč
1001,30190 Kč130,19 Kč
2501,18596 Kč296,49 Kč
5001,11668 Kč558,34 Kč
1 0001,05956 Kč1 059,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,98887 Kč2 966,61 Kč
6 0000,95425 Kč5 725,50 Kč
9 0000,93693 Kč8 432,37 Kč
15 0000,91771 Kč13 765,65 Kč
21 0000,90649 Kč19 036,29 Kč
30 0000,89570 Kč26 871,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč