


74HC1G00GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-7924-2-ND - Tape & Reel (TR) 1727-7924-1-ND - Cut Tape (CT) 1727-7924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G00GW-Q100H |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G00GW-Q100H Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 2.6mA, 2.6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 100 | 1,30190 Kč | 130,19 Kč |
| 250 | 1,18596 Kč | 296,49 Kč |
| 500 | 1,11668 Kč | 558,34 Kč |
| 1 000 | 1,05956 Kč | 1 059,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98887 Kč | 2 966,61 Kč |
| 6 000 | 0,95425 Kč | 5 725,50 Kč |
| 9 000 | 0,93693 Kč | 8 432,37 Kč |
| 15 000 | 0,91771 Kč | 13 765,65 Kč |
| 21 000 | 0,90649 Kč | 19 036,29 Kč |
| 30 000 | 0,89570 Kč | 26 871,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

