NAND Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC1G00GV-Q100H

DigiKey Part Number
1727-74HC1G00GV-Q100HTR-ND - Tape & Reel (TR)
1727-74HC1G00GV-Q100HCT-ND - Cut Tape (CT)
1727-74HC1G00GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G00GV-Q100H
Description
IC GATE NAND 1CH 2-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-74A
Voltage - Supply
2V ~ 6V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
20 µA
Base Product Number
Current - Output High, Low
2.6mA, 2.6mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC1G00DFT2G-Qonsemi3 000488-MC74HC1G00DFT2G-QCT-ND2,10000 KčSimilar
In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,05800 Kč20,58 Kč
251,81440 Kč45,36 Kč
1001,53290 Kč153,29 Kč
2501,40100 Kč350,25 Kč
5001,32078 Kč660,39 Kč
1 0001,25463 Kč1 254,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,03877 Kč3 116,31 Kč
6 0001,00273 Kč6 016,38 Kč
9 0000,98467 Kč8 862,03 Kč
15 0000,96466 Kč14 469,90 Kč
21 0000,95298 Kč20 012,58 Kč
30 0000,94173 Kč28 251,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč