
74HC193D,653 | |
|---|---|
DigiKey Part Number | 1727-5947-2-ND - Tape & Reel (TR) 1727-5947-1-ND - Cut Tape (CT) 1727-5947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC193D,653 |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC193D,653 Models |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 49 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 25 | 10,70880 Kč | 267,72 Kč |
| 100 | 9,39030 Kč | 939,03 Kč |
| 250 | 8,76288 Kč | 2 190,72 Kč |
| 500 | 8,38450 Kč | 4 192,25 Kč |
| 1 000 | 8,30807 Kč | 8 308,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,74415 Kč | 19 360,38 Kč |
| 5 000 | 7,54593 Kč | 37 729,65 Kč |
| 7 500 | 7,44665 Kč | 55 849,88 Kč |
| 12 500 | 7,33663 Kč | 91 707,88 Kč |
| 17 500 | 7,27235 Kč | 127 266,12 Kč |
| 25 000 | 7,21055 Kč | 180 263,75 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

