
74HC165PW,112 | |
|---|---|
DigiKey Part Number | 2156-74HC165PW,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HC165PW,112 |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 4762 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 766 | 8,18922 Kč | 6 272,94 Kč |
| Unit Price without VAT: | 8,18922 Kč |
|---|---|
| Unit Price with VAT: | 9,90896 Kč |


