
74HC164D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC164D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC164D-Q100JCT-ND - Cut Tape (CT) 1727-74HC164D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC164D-Q100J |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
Category | Function Serial to Parallel |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 14-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 3,83000 Kč | 95,75 Kč |
| 100 | 3,29040 Kč | 329,04 Kč |
| 250 | 3,03380 Kč | 758,45 Kč |
| 500 | 2,87882 Kč | 1 439,41 Kč |
| 1 000 | 2,75158 Kč | 2 751,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,61719 Kč | 6 542,97 Kč |
| 5 000 | 2,53614 Kč | 12 680,70 Kč |
| 7 500 | 2,49557 Kč | 18 716,77 Kč |
| 12 500 | 2,45060 Kč | 30 632,50 Kč |
| 17 500 | 2,42432 Kč | 42 425,60 Kč |
| 25 000 | 2,39906 Kč | 59 976,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



