Shift Shift Register 1 Element 8 Bit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC164D,653

DigiKey Part Number
1727-2787-2-ND - Tape & Reel (TR)
1727-2787-1-ND - Cut Tape (CT)
1727-2787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC164D,653
Description
IC SHFT REG PUSH-PULL 8BIT 14-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC164D,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,61200 Kč36,12 Kč
253,18320 Kč79,58 Kč
1002,72760 Kč272,76 Kč
2502,50968 Kč627,42 Kč
5002,37824 Kč1 189,12 Kč
1 0002,26988 Kč2 269,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,15549 Kč5 388,72 Kč
5 0002,08649 Kč10 432,45 Kč
7 5002,05195 Kč15 389,63 Kč
12 5002,01367 Kč25 170,87 Kč
17 5001,99129 Kč34 847,57 Kč
25 0001,96977 Kč49 244,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč