
74HC161D,653 | |
|---|---|
DigiKey Part Number | 1727-4066-2-ND - Tape & Reel (TR) 1727-4066-1-ND - Cut Tape (CT) 1727-4066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC161D,653 |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC161D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 48 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 25 | 4,11560 Kč | 102,89 Kč |
| 100 | 3,54450 Kč | 354,45 Kč |
| 250 | 3,27232 Kč | 818,08 Kč |
| 500 | 3,10728 Kč | 1 553,64 Kč |
| 1 000 | 2,97143 Kč | 2 971,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,82062 Kč | 7 051,55 Kč |
| 5 000 | 2,73440 Kč | 13 672,00 Kč |
| 7 500 | 2,69122 Kč | 20 184,15 Kč |
| 12 500 | 2,64338 Kč | 33 042,25 Kč |
| 17 500 | 2,61544 Kč | 45 770,20 Kč |
| 25 000 | 2,58854 Kč | 64 713,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |







