
74HC151PW,118 | |
|---|---|
DigiKey Part Number | 1727-6581-2-ND - Tape & Reel (TR) 1727-6581-1-ND - Cut Tape (CT) 1727-6581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC151PW,118 |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 25 | 5,19080 Kč | 129,77 Kč |
| 100 | 4,48940 Kč | 448,94 Kč |
| 250 | 4,15508 Kč | 1 038,77 Kč |
| 500 | 3,95308 Kč | 1 976,54 Kč |
| 1 000 | 3,78699 Kč | 3 786,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,61157 Kč | 9 028,92 Kč |
| 5 000 | 3,50583 Kč | 17 529,15 Kč |
| 7 500 | 3,45288 Kč | 25 896,60 Kč |
| 12 500 | 3,39422 Kč | 42 427,75 Kč |
| 17 500 | 3,35992 Kč | 58 798,60 Kč |
| 25 000 | 3,32696 Kč | 83 174,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


