
74HC138D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1028-2-ND - Tape & Reel (TR) 1727-1028-1-ND - Cut Tape (CT) 1727-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC138D-Q100,118 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC138D-Q100,118 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SO |
Current - Output High, Low 5.2mA, 5.2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,08200 Kč | 102,05 Kč |
| 100 | 3,51300 Kč | 351,30 Kč |
| 250 | 3,24208 Kč | 810,52 Kč |
| 500 | 3,07872 Kč | 1 539,36 Kč |
| 1 000 | 2,94392 Kč | 2 943,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,80172 Kč | 7 004,30 Kč |
| 5 000 | 2,71605 Kč | 13 580,25 Kč |
| 7 500 | 2,67310 Kč | 20 048,25 Kč |
| 12 500 | 2,62554 Kč | 32 819,25 Kč |
| 17 500 | 2,59775 Kč | 45 460,62 Kč |
| 25 000 | 2,57100 Kč | 64 275,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


