
74HC126D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC126D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC126D-Q100JCT-ND - Cut Tape (CT) 1727-74HC126D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC126D-Q100J |
Description | IC BUFFER NON-INVERTING 6V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC126D-Q100J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,21000 Kč | 62,10 Kč |
| 25 | 5,53200 Kč | 138,30 Kč |
| 100 | 4,79100 Kč | 479,10 Kč |
| 250 | 4,43648 Kč | 1 109,12 Kč |
| 500 | 4,22348 Kč | 2 111,74 Kč |
| 1 000 | 4,05149 Kč | 4 051,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,24911 Kč | 8 122,77 Kč |
| 5 000 | 3,15215 Kč | 15 760,75 Kč |
| 7 500 | 3,10361 Kč | 23 277,08 Kč |
| 12 500 | 3,04982 Kč | 38 122,75 Kč |
| 17 500 | 3,01838 Kč | 52 821,65 Kč |
| 25 000 | 2,98815 Kč | 74 703,75 Kč |
| 62 500 | 2,92306 Kč | 182 691,25 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |

